+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0203HT05093

Tape: marking; white; L: 150mm; W: 50mm; self-adhesive; H: 100mm; T


Manufacturer: FATH

Manufacturer part number:
0203HT05093
TME Symbol:
FA-0203HT05093

Specification

Manufacturer
FATH
Type of tape
marking
Colour
white
Length
0.15m
Width
50mm
Version
self-adhesive
Height
100mm
Shape
T
Gross weight7 g
See other products in this category: Warning and Marking Tapes FATH,
*
0203HT05093
40 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 40 pcs - 1.46 USDGross price for quantities from 40 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.