+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0203HT07563

Tape: marking; green; L: 225mm; W: 75mm; self-adhesive; H: 150mm; T


Manufacturer: FATH

Manufacturer part number:
0203HT07563
TME Symbol:
FA-0203HT07563

Specification

Manufacturer
FATH
Type of tape
marking
Colour
green
Length
225mm
Width
75mm
Version
self-adhesive
Height
150mm
Shape
T
Gross weight15.6 g
See other products in this category: Warning and Marking Tapes FATH,
*
0203HT07563
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 40 pcs - 2.54 USDGross price for quantities from 40 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.