+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0207D1F2S2WD004

Hand truck; 600x400x158mm; Work.surface dim: 570x370mm; ESD


Manufacturer: FATH

Manufacturer part number:
0207D1F2S2WD004
TME Symbol:
FA-0207D1F2S2WD004

Specification

Manufacturer
FATH
Type of storage device
hand truck
Body dimensions
600x400x158mm
Working surface dimensions
570x370mm
Version
ESD
Trade name
platform
Engineering PN
151390
Features of warehouse equipment
  • fixed casters x2
  • swivel casters x2
Gross weight6.65 kg
See other products in this category: Warehouse Devices FATH,
*
0207D1F2S2WD004
10 in TME stock
Net price for quantities from 1 pcs - 183.06 USDGross price for quantities from 1 pcs - 183.06 USD
Net price for quantities from 5 pcs - 158.66 USDGross price for quantities from 5 pcs - 158.66 USD
Net price for quantities from 10 pcs - 139.47 USDGross price for quantities from 10 pcs - 139.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.