+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA15229_ROSE-MRK-S

LED lens; square; polycarbonate; transparent; 29°; Colour: white


Manufacturer: LEDIL

Manufacturer part number:
FA15229_ROSE-MRK-S
TME Symbol:
FA15229

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
polycarbonate
Colour
transparent
Manufacturer series
ROSE
Application - series/manufacturer
LED LUMILEDS, LUXEON M/MX
Viewing angle
29°
Mounting
adhesive tape
Body colour
white
Height
12.96mm
Body dimensions
21.6x21.6mm
Gross weight3.5 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FA15229_ROSE-MRK-S
4 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 288 pcs