+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

181A.25CPEPB

Pliers; for pipe gripping,adjustable; Pliers len: 250mm

Manufacturer: FACOM

Manufacturer part number:
181A.25CPEPB
TME Symbol:
FACOM-181A.25CPEPB

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Conform to the norm
DIN ISO 8976
Version
with button
Blade hardness
about 62 HRC
Grip capacity
max. 41mm
Oblique pliers/knives features
ergonomic two-component handles
Gross weight374.31 g
EAN code3148519165616
See other products in this category: Adjustable Pliers FACOM,
*
181A.25CPEPB
1 in TME stock
Net price for quantities from 1 pcs - 34.69 USDGross price for quantities from 1 pcs - 34.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts