+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

187A.18CPE

Pliers; for gripping and cutting,universal; 185mm


Manufacturer: FACOM

Manufacturer part number:
187A.18CPE
TME Symbol:
FACOM-187A.18CPE

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Pliers length
185mm
Tool material
chrome - vanadium steel
Cutting range
spring steel wire Ø2mm max
Conform to the norm
ASME B107.500 DIN ISO 5746
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
  • induction hardened blades
  • return spring
Gross weight245.6 g
See other products in this category: Universal Pliers FACOM,
*
187A.18CPE
2 in TME stock
Net price for quantities from 1 pcs - 30.73 USDGross price for quantities from 1 pcs - 30.73 USD
Net price for quantities from 3 pcs - 28.81 USDGross price for quantities from 3 pcs - 28.81 USD
Net price for quantities from 5 pcs - 26.89 USDGross price for quantities from 5 pcs - 26.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.