+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

187A.20CPE

Pliers; universal; return spring; 205mm


Manufacturer: FACOM

Manufacturer part number:
187A.20CPE
TME Symbol:
FACOM-187A.20CPE

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
return spring
Pliers length
205mm
Cutting range
spring steel wire Ø2,2mm max
Gross weight313.6 g
EAN code3662424087264
See other products in this category: Universal Pliers FACOM,
*
187A.20CPE
5 in TME stock
Net price for quantities from 1 pcs - 35.64 USDGross price for quantities from 1 pcs - 35.64 USD
Net price for quantities from 3 pcs - 33.42 USDGross price for quantities from 3 pcs - 33.42 USD
Net price for quantities from 5 pcs - 30.97 USDGross price for quantities from 5 pcs - 30.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.