+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A.16CPE

Pliers; side,cutting; 160mm

Manufacturer: FACOM

Manufacturer part number:
192A.16CPE
TME Symbol:
FACOM-192A.16CPE

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
carbon steel
Conform to the norm
DIN ISO 5749
Cutting range
spring steel wire Ø2mm max
Pliers length
160mm
Oblique pliers/knives features
  • chrome plated head
  • induction hardened blades
  • return spring
Gross weight215.65 g
EAN code3662424076541
See other products in this category: Cutting Pliers FACOM,
*
192A.16CPE
3 in TME stock
Net price for quantities from 1 pcs - 36.53 USDGross price for quantities from 1 pcs - 36.53 USD
Net price for quantities from 3 pcs - 34.24 USDGross price for quantities from 3 pcs - 34.24 USD
Net price for quantities from 5 pcs - 31.96 USDGross price for quantities from 5 pcs - 31.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.