+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A.18CPEPB

Pliers; side,cutting; 180mm


Manufacturer: FACOM

Manufacturer part number:
192A.18CPEPB
TME Symbol:
FACOM-192A.18CPEPB

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
carbon steel
Conform to the norm
DIN ISO 5749
Cutting range
spring steel wire Ø2,2mm max
Pliers length
180mm
Oblique pliers/knives features
  • chrome plated head
  • induction hardened blades
  • return spring
Gross weight266.17 g
EAN code3148516614827
See other products in this category: Cutting Pliers FACOM,
*
192A.18CPEPB
2 in TME stock
Net price for quantities from 1 pcs - 40.83 USDGross price for quantities from 1 pcs - 40.83 USD
Net price for quantities from 3 pcs - 38.27 USDGross price for quantities from 3 pcs - 38.27 USD
Net price for quantities from 5 pcs - 35.72 USDGross price for quantities from 5 pcs - 35.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.