+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.10

Wrench: combination spanner; double-sided; 10mm; L: 145mm; satin

Manufacturer: FACOM

Manufacturer part number:
440.10
TME Symbol:
FACOM-440.10

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
10mm
Length
145mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight44.35 g
EAN code3148517679733
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.10
9 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 3 pcs - 7.51 USDGross price for quantities from 3 pcs - 7.51 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs