+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.14

Wrench: combination spanner; double-sided; 14mm; L: 180mm; satin

Manufacturer: FACOM

Manufacturer part number:
440.14
TME Symbol:
FACOM-440.14

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
14mm
Length
0.18m
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight85.13 g
EAN code3148517680104
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.14
2 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 3 pcs - 8.93 USDGross price for quantities from 3 pcs - 8.93 USD
Net price for quantities from 5 pcs - 8.33 USDGross price for quantities from 5 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.