+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.16

Wrench: combination spanner; double-sided; 16mm; L: 195mm; satin

Manufacturer: FACOM

Manufacturer part number:
440.16
TME Symbol:
FACOM-440.16

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
16mm
Length
195mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight118.62 g
EAN code3148517680364
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.16
5 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts