+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.17

Wrench: combination spanner; double-sided; 17mm; L: 202mm; satin

Manufacturer: FACOM

Manufacturer part number:
440.17
TME Symbol:
FACOM-440.17

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
17mm
Length
202mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight130.32 g
EAN code3148517680449
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.17
3 in TME stock
Net price for quantities from 1 pcs - 13.18 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 3 pcs - 12.35 USDGross price for quantities from 3 pcs - 12.35 USD
Net price for quantities from 5 pcs - 11.53 USDGross price for quantities from 5 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.