+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.19

Wrench: combination spanner; double-sided; 19mm; L: 216mm; satin

Manufacturer: FACOM

Manufacturer part number:
440.19
TME Symbol:
FACOM-440.19

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
19mm
Length
216mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight172.33 g
EAN code3148517680616
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.19
1 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 13.91 USDGross price for quantities from 3 pcs - 13.91 USD
Net price for quantities from 5 pcs - 12.98 USDGross price for quantities from 5 pcs - 12.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.