+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.24

Wrench: combination spanner; double-sided; 24mm; L: 267mm; satin


Manufacturer: FACOM

Manufacturer part number:
440.24
TME Symbol:
FACOM-440.24

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
24mm
Length
267mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight299.6 g
EAN code3148517681163
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.24
1 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 19.79 USD
Net price for quantities from 3 pcs - 18.56 USDGross price for quantities from 3 pcs - 18.56 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.