+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.27

Wrench: combination spanner; double-sided; 27mm; L: 295mm; satin

Manufacturer: FACOM

Manufacturer part number:
440.27
TME Symbol:
FACOM-440.27

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
27mm
Length
295mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight407.2 g
EAN code3148517681415
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.27
2 in TME stock
Net price for quantities from 1 pcs - 23.71 USDGross price for quantities from 1 pcs - 23.71 USD
Net price for quantities from 3 pcs - 22.23 USDGross price for quantities from 3 pcs - 22.23 USD
Net price for quantities from 5 pcs - 20.75 USDGross price for quantities from 5 pcs - 20.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.