+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

83H.JP9A

Wrench: hex key-set; Kit: plastic opened holder for hex keys


Manufacturer: FACOM

Manufacturer part number:
83H.JP9A
TME Symbol:
FACOM-83H.JP9A

Specification

Manufacturer
FACOM
Type of wrench
hex key - set
Key features
blackened keys
Kit contents
plastic opened holder for hex keys
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight369.59 g
EAN code3148519199574
See other products in this category: Hex and Torx keys FACOM,
*
83H.JP9A
4 in TME stock
Net price for quantities from 1 set - 34.04 USDGross price for quantities from 1 set - 34.04 USD
Net price for quantities from 3 set - 31.92 USDGross price for quantities from 3 set - 31.92 USD
Net price for quantities from 5 set - 29.79 USDGross price for quantities from 5 set - 29.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.