+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR.3,5X100

Screwdriver: standard; slot; 4mm; Blade length: 100mm


Manufacturer: FACOM

Manufacturer part number:
AR.3,5X100
TME Symbol:
FACOM-AR.3.5X100

Specification

Manufacturer
FACOM
Type of screwdriver
standard
Kind of bit
slot
Bit size
4mm
Blade length
100mm
Overall length
180mm
Handle material
plastic
Plating material
chromium
Gross weight34.72 g
See other products in this category: Standard Screwdrivers FACOM,
*
AR.3,5X100
2 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.42 USDGross price for quantities from 5 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.