+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBMJ1608HS280NT

Ferrite: bead; SMD; 0603; R: 7mΩ; ±30%; Z: 28Ω; FB; 100MHz; -40÷125°C

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
FBMJ1608HS280NT
TME Symbol:
FBMJ1608HS280NT

Specification

Manufacturer
TAIYO YUDEN
Type of ferrite
bead
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
7mΩ
Tolerance
±30%
Impedance
28Ω
Manufacturer series
FB
Test frequency
100MHz
Operating temperature
-40...125°C
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TAIYO YUDEN,
See other products from this series.:
*
FBMJ1608HS280NT
3490 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs