+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBSWG-EU

Power supply: switching; 5÷20VDC; Out: USB A x2,USB C socket x2

Manufacturer: VENTION

Manufacturer part number:
FBSWG-EU
TME Symbol:
FBSWG-EU

Specification

Manufacturer
VENTION
Type of power supply
switching
Output voltage
5...20V DC
Power
0.1kW
Kind of power supply
desktop, mains
Body dimensions
41x39.2x94mm
Conform to the norm
Energy efficiency Level VI
Colour
white
Power lead length
1.5m
Operating modes
constant voltage
Current rating
5A
Power supply unit features
fast charging Power Delivery PD 3.0
Trade name
USB charger
Technology
GaN
Kind of output connector
  • USB A x2
  • USB C socket x2
Supply voltage
  • 120...240V AC
Kit contents
  • mains cable
  • power supply
  • USB C - USB C cable
Gross weight422.6 g
Certificates
EAN code6922794775947

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desktop Power Supplies VENTION,
*
FBSWG-EU
2 in TME stock
Net price for quantities from 1 pcs - 63.61 USDGross price for quantities from 1 pcs - 63.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts