+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3073 COPPER

Connector: F; socket; female; THT; for panel mounting; angled 90°


Manufacturer: YIZN

Manufacturer part number:
H3073 COPPER
TME Symbol:
FC-017

Specification

Manufacturer
YIZN
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
THT
Mechanical mounting
for panel mounting
Spatial orientation
angled 90°
Gross weight9.15 g
See other products in this category: F connectors YIZN,
*
H3073 COPPER
3040 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs