+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3034 COPPER

Coupler; angled 90°; F socket,F plug


Manufacturer: YIZN

Manufacturer part number:
H3034 COPPER
TME Symbol:
FC-020

Specification

Manufacturer
YIZN
Type of transition
coupler
Spatial orientation
angled 90°
Cable/adapter structure
  • F plug
  • F socket
Gross weight9.25 g
See other products in this category: F connectors YIZN,
*
H3034 COPPER
767 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.53 USDGross price for quantities from 20 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs