+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3041C COPPER

Connector: F; plug; male; compression; for cable; straight; RG6; 7mm

Manufacturer: YIZN

Manufacturer part number:
H3041C COPPER
TME Symbol:
FC-100/7

Specification

Manufacturer
YIZN
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
compression
Mechanical mounting
for cable
Spatial orientation
straight
Kind of cable
RG6
Max. cable diameter
7mm
Gross weight5.6 g
See other products in this category: F connectors YIZN,
*
H3041C COPPER
1157 in TME stock
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs