+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR79001

Connector: terminal block; Contractor; nickel plated; red; 30A


Manufacturer: CLIFF

Manufacturer part number:
FCR79001
TME Symbol:
FC79001

Specification

Manufacturer
CLIFF
Type of connector
terminal block
Manufacturer series
Contractor
Electrical mounting
6.3mm connectors, screw terminal
Contact plating
nickel plated
Colour
red
Maximum current
30A
Wire size
26AWG...12AWG
Wire cross-section
0.14...2.5mm2
Number of ways
1
Gross weight4.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks - others CLIFF,
See other products from this series.:
*
FCR79001
234 in TME stock
Net price for quantities from 2 pcs - 0.24 USDGross price for quantities from 2 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs