+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 2A | |
Rated voltage | 125V AC/125V DC | |
Fuse size | 6.1x2.6x2.6mm | |
Mounting | SMD | |
Breaking capacity | 100A / 125V AC, 100A / 125V DC | |
Soldering temperature | 260°C | |
Contact plating | silver plated |