+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR6381B

Laboratory connector: 4mm banana; plug; 10A; 1kVAC; black


Manufacturer: CLIFF

Manufacturer part number:
FCR6381B
TME Symbol:
FCR6381B

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
plug
Current rating
10A
Rated voltage
1kV AC
Colour
black
Contact plating
nickel plated
Mounting
soldered
Conform to the norm
CAT III 1000V EN 61010
Connector variant
  • insulated
  • with sliding cover
Gross weight12.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Plugs CLIFF,
*
FCR6381B
102 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.