+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR7365G

Laboratory connector: 2mm banana; plug; 10A; 30VAC; 60VDC; green


Manufacturer: CLIFF

Manufacturer part number:
FCR7365G
TME Symbol:
FCR7365G

Specification

Manufacturer
CLIFF
Type of lab connector
2mm banana
Connector
plug
Current rating
10A
Rated voltage
30V AC/60V DC
Colour
green
Mounting
soldered
Dimensions
Gross weight0.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 2mm Banana Plugs CLIFF,
*
FCR7365G
20 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.