+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212899

Signaller: lighting; flashing light; red; FD40; 24VDC; IP65; ABS

Manufacturer: CLIFFORD & SNELL

Manufacturer part number:
212899
TME Symbol:
FD40/D00/R/12

Specification

Manufacturer
CLIFFORD & SNELL
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
FD40
Light source
LED
Operating temperature
-20...40°C
IP rating
IP65
Related items
BOX-RN-1, BOX-RN-2, BOX-RN-3, BOX-RN-4
Body material
ABS
Supply voltage
  • 24V DC
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices CLIFFORD & SNELL,
See other products from this series.:
*
212899
0 in TME stock
Net price for quantities from 1 pcs - 65.88 USDGross price for quantities from 1 pcs - 65.88 USD
Net price for quantities from 5 pcs - 61.48 USDGross price for quantities from 5 pcs - 61.48 USD
Net price for quantities from 10 pcs - 57.09 USDGross price for quantities from 10 pcs - 57.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.