+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD422S-LA-000

Servo driver; 220VAC; Interface: RS232,RS485

Manufacturer: Kinco

Manufacturer part number:
FD422S-LA-000
TME Symbol:
FD422-LA-000

Specification

Manufacturer
Kinco
Type of automation module
servo driver
Supply voltage
  • 220V AC
Interface
  • RS232
  • RS485
Gross weight1.5266 kg
Certificates
See other products in this category: Servo Controllers Kinco,
*
FD422S-LA-000
2 in TME stock
Net price for quantities from 1 pcs - 350.05 USDGross price for quantities from 1 pcs - 350.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.