+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMM06SFR

Connector: AC supply; socket; male; Inom: 6A; Ir: 2÷5uA; 250VAC; 1MΩ

Manufacturer: XP POWER

Manufacturer part number:
FDMM06SFR
TME Symbol:
FDMM06SFR

Specification

Manufacturer
XP POWER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
6A
Leakage current
2...5µA
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
6.3x0,8mm connectors
Leads
connectors
Leads dimensions
6.3x0.8mm
Inductance
0.8mH
Capacitance Cx
0.1µF
Mounting holes pitch
36mm
Resistance
1MΩ
Design
filter fuse x1
Operating temperature
-40...110°C
Trade name
power entry module, power module
Gross weight56 g
Certificates
See other products in this category: IEC 60320 connectors XP POWER,
*
FDMM06SFR
23 in TME stock
Net price for quantities from 1 pcs - 30.20 USDGross price for quantities from 1 pcs - 30.20 USD
Net price for quantities from 5 pcs - 25.50 USDGross price for quantities from 5 pcs - 25.50 USD
Net price for quantities from 20 pcs - 18.70 USDGross price for quantities from 20 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs