+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE01D02000

Fuse: fuse; 20A; 1kVDC; gPV; 10x38mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FE01D02000
TME Symbol:
FE01D02000

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse
fuse
Current rating
20A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
30kA
Gross weight7.34 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LOVATO ELECTRIC,
*
FE01D02000
1 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.