+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE04D020

Fuse: fuse; 20A; 1.5kVDC; gPV; 10x85mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FE04D020
TME Symbol:
FE04D020

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse
fuse
Current rating
20A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10x85mm
Breaking capacity
30kA
Gross weight19.1 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LOVATO ELECTRIC,
*
FE04D020
1 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.