+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929102016

Pruner; 500mm; steel; Ø35mm max; Handle material: aluminum


Manufacturer: FELCO

Manufacturer part number:
783929102016
TME Symbol:
FELCO-211-50

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
0.5m
Blade material
steel
Cutting range
Ø35mm max
Handle material
aluminum
Gross weight827.3 g
See other products in this category: Garden Tools FELCO,
*
783929102016
1 in TME stock
Net price for quantities from 1 pcs - 75.09 USDGross price for quantities from 1 pcs - 75.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts