+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929100609

Pruner; 800mm; Ø40mm max; with gearbox

Manufacturer: FELCO

Manufacturer part number:
783929100609
TME Symbol:
FELCO-230

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
0.8m
Cutting range
Ø40mm max
Version
with gearbox
Gross weight1.599 kg
See other products in this category: Garden Tools FELCO,
*
783929100609
1 in TME stock
Net price for quantities from 1 pcs - 196.19 USDGross price for quantities from 1 pcs - 196.19 USD
Net price for quantities from 3 pcs - 182.66 USDGross price for quantities from 3 pcs - 182.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.