+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929100371

Pruner; 190mm; steel; Ø10mm max


Manufacturer: FELCO

Manufacturer part number:
783929100371
TME Symbol:
FELCO-300

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
190mm
Blade material
steel
Cutting range
Ø10mm max
Gross weight140.7 g
See other products in this category: Garden Tools FELCO,
*
783929100371
5 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 3 pcs - 17.67 USDGross price for quantities from 3 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.