+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929102047

Pruner; 154mm; carbon steel


Manufacturer: FELCO

Manufacturer part number:
783929102047
TME Symbol:
FELCO-320

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
154mm
Blade material
carbon steel
Gross weight110.8 g
See other products in this category: Garden Tools FELCO,
*
783929102047
3 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 3 pcs - 14.58 USDGross price for quantities from 3 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.