+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929102054

Pruner; 177mm; carbon steel


Manufacturer: FELCO

Manufacturer part number:
783929102054
TME Symbol:
FELCO-321

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
177mm
Blade material
carbon steel
Gross weight135.7 g
See other products in this category: Garden Tools FELCO,
*
783929102054
3 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 3 pcs - 14.52 USDGross price for quantities from 3 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.