+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929100029

Pruner; 210mm; steel; Ø25mm max; L

Manufacturer: FELCO

Manufacturer part number:
783929100029
TME Symbol:
FELCO-4

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
210mm
Blade material
steel
Cutting range
Ø25mm max
Size
L
Gross weight266.52 g
See other products in this category: Garden Tools FELCO,
*
783929100029
1 in TME stock
Net price for quantities from 1 pcs - 52.91 USDGross price for quantities from 1 pcs - 52.91 USD
Net price for quantities from 3 pcs - 49.27 USDGross price for quantities from 3 pcs - 49.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.