+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929100043

Pruner; 195mm; steel; Ø20mm max; M


Manufacturer: FELCO

Manufacturer part number:
783929100043
TME Symbol:
FELCO-6

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
195mm
Blade material
steel
Cutting range
Ø20mm max
Size
M
Gross weight263.1 g
See other products in this category: Garden Tools FELCO,
*
783929100043
2 in TME stock
Net price for quantities from 1 pcs - 59.61 USDGross price for quantities from 1 pcs - 59.61 USD
Net price for quantities from 3 pcs - 55.50 USDGross price for quantities from 3 pcs - 55.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.