+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929200057

Cutters; 190mm; Cutting range: Ø3mm max


Manufacturer: FELCO

Manufacturer part number:
783929200057
TME Symbol:
FELCO-C3

Specification

Manufacturer
FELCO
Type of tool
cutters
Length
190mm
Cutting range
Ø3mm max
Pliers/knives application
  • for cutting rods, wires, bolts and rivets
  • for steel ropes
Gross weight331.83 g
See other products in this category: Wire Rope and Cable Cutters FELCO,
*
783929200057
3 in TME stock
Net price for quantities from 1 pcs - 71.99 USDGross price for quantities from 1 pcs - 71.99 USD
Net price for quantities from 3 pcs - 67.01 USDGross price for quantities from 3 pcs - 67.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.