+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FEM 8-13

Grommet; EPDM; light grey; Panel thick: 1÷4mm; Øcable: 8÷13mm

Manufacturer: FIBOX

Manufacturer part number:
FEM 8-13
TME Symbol:
FEM8-13

Specification

Manufacturer
FIBOX
Type of cable accessories
grommet
Body material
EPDM
Body colour
light grey
Panel thickness
1...4mm
Cable external diameter
8...13mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M20
Cable gland version
membrane
Gross weight6.593 g
Certificates
EAN code6418074035448

WATCH VIDEO

See other products in this category: Grommets FIBOX,
*
FEM 8-13
3255 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 2 000 pcs