+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FHAC0002ZXJ

Fuse holder; 19mm; 30A; on cable; Leads: leads x2; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
FHAC0002ZXJ
TME Symbol:
FHAC0002ZXJ

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Mounting
on cable
Leads
leads x2
Flammability rating
UL94V-0
Rated voltage
32V
IP rating
IP67
Wire size
12AWG
Fuse accessories application
automotive fuses
Gross weight19.79 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
FHAC0002ZXJ
616 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD
Net price for quantities from 20 pcs - 6.61 USDGross price for quantities from 20 pcs - 6.61 USD
Net price for quantities from 50 pcs - 6.34 USDGross price for quantities from 50 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs