+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB2045

Front panel; 2U; Panel colour: grey; double


Manufacturer: FIBRAIN

Manufacturer part number:
FB2045
TME Symbol:
FIBRAIN-FB2045

Specification

Manufacturer
FIBRAIN
Type of enclosures accessories
front panel
Useful height (U)
2U
Panel colour
grey
Version
double
Holes for connectors
48 x SC
Gross weight498.5 g
Certificates
See other products in this category: 19inch Enclosures - Accessories FIBRAIN,
*
FB2045
4 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts