+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504287

Chisel; L: 600mm; SDS-MAX; Tipwidth: 25mm; flat


Manufacturer: FISCHER

Manufacturer part number:
504287
TME Symbol:
FISCHER-504287

Specification

Manufacturer
FISCHER
Type of power tool accessories
chisel
Tools application
concrete
Length
0.6m
Kind of holder
SDS-MAX
Tip width
25mm
Kind of chisel
flat
Gross weight1.1168 kg
See other products in this category: Drills for Concrete FISCHER,
*
504287
2 in TME stock
Net price for quantities from 1 pcs - 34.27 USDGross price for quantities from 1 pcs - 34.27 USD
Net price for quantities from 5 pcs - 30.84 USDGross price for quantities from 5 pcs - 30.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts