+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531765

Drill bit; for concrete; Ø: 6mm; L: 110mm; SDS-Plus®


Manufacturer: FISCHER

Manufacturer part number:
531765
TME Symbol:
FISCHER-531765

Specification

Manufacturer
FISCHER
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.11m
Kind of holder
SDS-Plus®
Working part length
110mm
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight39.2 g
See other products in this category: Drills for Concrete FISCHER,
*
531765
18 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs