+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531776

Drill bit; for concrete; Ø: 7mm; L: 160mm; SDS-Plus®


Manufacturer: FISCHER

Manufacturer part number:
531776
TME Symbol:
FISCHER-531776

Specification

Manufacturer
FISCHER
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
7mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
100mm
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight50.53 g
See other products in this category: Drills for Concrete FISCHER,
*
531776
10 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs