+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531797

Drill bit; for concrete; Ø: 10mm; L: 450mm; SDS-Plus®


Manufacturer: FISCHER

Manufacturer part number:
531797
TME Symbol:
FISCHER-531797

Specification

Manufacturer
FISCHER
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.45m
Kind of holder
SDS-Plus®
Working part length
400mm
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight150.2 g
See other products in this category: Drills for Concrete FISCHER,
*
531797
3 in TME stock
Net price for quantities from 1 pcs - 20.19 USDGross price for quantities from 1 pcs - 20.19 USD
Net price for quantities from 5 pcs - 18.17 USDGross price for quantities from 5 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts