+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LEMB2-4.8V0-F

Fiber for LED; Ø2.3mm; L: 4.8mm; round; Front: flat; straight


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEMB2-4.8V0-F
TME Symbol:
FIX-LEMB2-4.8V0-F

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
Fiber for LED
Face dimensions
Ø2.3mm
Length
4.8mm
Shape
round
Front
flat
Holder variant
straight
LEDs' features
parallel lighting
Panel cutout diameter
1.98mm
Dimensions
Gross weight0.016 g
Certificates
See other products in this category: Lightpipes for LED FIX&FASTEN,
*
FIX-LEMB2-4.8V0-F
16987 in TME stock
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs