+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FIX-STB-520S -AS

Cable tie; L: 520mm; W: 4.5mm; stainless steel; steel; Ømax: 152mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-STB-520S -AS
TME Symbol:
FIX-STB-520S

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
520mm
Tie width
4.5mm
Tie material
stainless steel
Colour
steel
Version
with ball lock
Loop diameter max
152mm
Gross weight5.95 g
Certificates
See other products in this category: Cable Ties – Metal FIX&FASTEN,
*
FIX-STB-520S -AS
375 in TME stock
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs