+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1942730

Connector: pluggable terminal block; plug; COMBICON M; 16A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1942730

Alternative designations: FKIC 2,5 HC/ 5-STF-5,08

TME Symbol:
FKIC2.5HC5STF5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
16A
Rated voltage
0.63kV
Number of pins
5
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
35.48mm
Gross weight9.6 g
Certificates
EAN code4017918879235
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1942730
0 in TME stock
Net price for quantities from 50 pcs - 6.03 USDGross price for quantities from 50 pcs - 6.03 USD
Net price for quantities from 100 pcs - 5.49 USDGross price for quantities from 100 pcs - 5.49 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.